
7803.6227.1
Heavy Duty Power Connectors 3A STD NYL HOOD 2PGS T/E
Datasheet
7803.6227.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.250In Stock
15.030 expected on from 05-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,81 € | 84,30 € | |
| 2,74 € | 164,40 € | |
| 2,71 € | 243,90 € | |
| 2,40 € | 360,00 € | |
| 2,13 € | 575,10 € | |
| 2,10 € | 1.071,00 € | |
| 2,00 € | 2.040,00 € |
Need more?
Sign in to add notes