
7803.6231.1
Heavy Duty Power Connectors 3A STD NYL HOOD 1LEV T/E M20 B
Datasheet
7803.6231.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.200In Stock
4.800 expected 15-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 112,20 € | |
| 3,56 € | 213,60 € | |
| 3,51 € | 315,90 € | |
| 3,20 € | 480,00 € | |
| 3,16 € | 853,20 € | |
| 2,99 € | 1.524,90 € | |
| 2,57 € | 2.621,40 € |
Need more?
Sign in to add notes