Reference Only
78350-2001
High Speed / Modular Connectors Impact 4 Pair, R/A Pwr Recept., Right Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
Datasheet
0783502001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 78350 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 20 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 783502001 0783502001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,57 € | 498,24 € | |
| 12,98 € | 2.076,80 € | |
| 12,85 € | 6.168,00 € | |
| 12,72 € | 14.246,40 € | |
| 12,59 € | 26.187,20 € |
Need more?
Sign in to add notes