Reference Only
79758-2022
Jumper Wires Pre-Crimped Lead C-Grid III Female-to-C-Grid III Female, Tin (Sn) Pltg, 150mm Lg., 22 AWG, Black
Datasheet
0797582022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Terminal, Crimp | |
| Connector End B | Terminal, Crimp | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | C-Grid | |
| Part # Aliases | 797582022 0797582022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,601 € | 2.404,00 € | |
| 0,594 € | 4.752,00 € | |
| 0,587 € | 11.740,00 € | |
| 0,58 € | 23.200,00 € | |
| 0,573 € | 57.300,00 € |
Need more?
Sign in to add notes