Reference Only
79758-2144
Jumper Wires Pre-Crimped Lead Micro-Lock Plus 1.25 Female-to-Micro-Lock Plus 1.25 Female, 0.1 m Gold (Au) Pltg, 300mm Lg., 26 AWG, Black
Datasheet
0797582144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Micro-Lock Plus | |
| Connector End B | Micro-Lock Plus | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 79758 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Lock Plus | |
| Part # Aliases | 797582144 0797582144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,747 € | 2.241,00 € | |
| 0,739 € | 5.912,00 € | |
| 0,732 € | 14.640,00 € | |
| 0,725 € | 29.000,00 € | |
| 0,718 € | 71.800,00 € |
Need more?
Sign in to add notes