Reference Only
87933-0623
Board to Board & Mezzanine Connectors SlimGrid Hdr 6Ckt SMT Vrt Unshrd
Datasheet
0879330623 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 1.4 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 87933 | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Slim-Grid | |
| Part # Aliases | 0879330623 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4.816 / Multiples: 4.816)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,70 € | 8.187,20 € | |
| 1,68 € | 24.272,64 € | |
| 1,66 € | 55.961,92 € | |
| 1,65 € | 103.303,20 € | |
| 1,63 € | 251.202,56 € |
Need more?
Sign in to add notes