Reference Only
87933-1017
Board to Board & Mezzanine Connectors 1.27mm Header SMT Cap 0.76AuLF 10ckts
Datasheet
0879331017 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | 87933 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Mounting Peg | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Slim-Grid | |
| Part # Aliases | 879331017 0879331017 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14.448
On Order
14.448 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.816 / Multiples: 4.816)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,32 € | 6.357,12 € | |
| 1,29 € | 18.637,92 € | |
| 1,27 € | 42.814,24 € | |
| 1,25 € | 78.260,00 € | |
| 1,23 € | 189.557,76 € |
Need more?
Sign in to add notes