Reference Only

90147-1103

Headers & Wire Housings C-Grid III PCB Recept., 2.54mm Pit., Single Row, Vert., Shrouded, 3 Pos., Tin (Sn) Pltg

Manufacturer:

Mfr Part:
0901471103

TTI Part:
90147-1103

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeSocket
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series90147
TradenameC-Grid
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating350 V
Part # Aliases0901471103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.224In Stock

3.960 expected 05-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
0,97 €69,84 €
0,89 €128,16 €
0,87 €250,56 €
0,85 €428,40 €
0,79 €796,32 €
Need more?

Associated Parts

22-28-4033 Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 3 Pos., 0.38 m Gold (Au) Pltg, Mating Pin Lg. 6.09mm, Bag
22-28-4030 Molex
Headers & Wire Housings KK 254 Breakaway Header, Vert., 3 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.09mm, Bag
90120-0123 Molex
Mating Product

Molex

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 3 Pos., Tin (Sn) Pltg
90120-0763 Molex
Mating Product

Molex

Headers & Wire Housings 2.54mm Pit. C-Grid III Header, Single Row, Vert., 3 Pos., 0.38 m Gold (Au) Selective Pltg
Sign in to add notes