Reference Only
90584-1306
Headers & Wire Housings 1.27mm Pit. Picoflex PF-50 IDT Recept., Low Profile, Board-in, 6 Pos.
Datasheet
0905841306 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle Housing | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | 90584 | |
| Tradename | Picoflex | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0905841306 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 54 / Multiples: 54)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,445 € | 24,03 € | |
| 0,377 € | 101,79 € | |
| 0,361 € | 194,94 € | |
| 0,348 € | 357,04 € | |
| 0,345 € | 596,16 € | |
| 0,326 € | 1.689,98 € | |
| 0,311 € | 3.224,44 € | |
| 0,308 € | 6.386,68 € |
Need more?
Sign in to add notes