Reference Only
90779-0002
Headers & Wire Housings Picoflex PF-50 Header, Vert., Low Profile, High Temperature SMT Capable, 6 Pos., Glow-Wire Capable
Datasheet
0907790002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 90779 | |
| Tradename | Picoflex | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Current Rating | 1.2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0907790002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
12.000 expected on from 11-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,29 € | 72,50 € | |
| 0,278 € | 139,00 € | |
| 0,265 € | 265,00 € | |
| 0,239 € | 597,50 € | |
| 0,237 € | 1.185,00 € | |
| 0,231 € | 2.310,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings Picoflex PF-50, Low Profile, IDT Recept., 6 Pos., White, Tin (Sn) Plated, Bag

Molex
Ribbon Cables / IDC Cables Picoflex PF-50 IDT-to-Picoflex PF-50 IDT Cable Assy., 0.1m Lg., Tin (Sn) Pltg, 6 Pos.
Sign in to add notes