Reference Only
91999-0018
Power to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Tin (Sn) Pltg, Pos. Key 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable
Datasheet
0919990018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 120 C | |
| Series | 91999 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 919990018 WITH ZYTEL RM 0919990018 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,631 € | 631,00 € | |
| 0,604 € | 1.208,00 € | |
| 0,598 € | 2.990,00 € | |
| 0,592 € | 5.920,00 € | |
| 0,586 € | 14.650,00 € |
Need more?
Sign in to add notes