Reference Only
91999-0499
Power to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Silver (Ag) Pltg, Pos. Keys 1b & 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable
Datasheet
0919990499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 120 C | |
| Series | 91999 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 919990499 WITH ZYTEL RM 0919990499 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7.000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,481 € | 3.367,00 € | |
| 0,464 € | 7.424,00 € | |
| 0,46 € | 18.400,00 € | |
| 0,455 € | 36.400,00 € | |
| 0,448 € | 89.600,00 € |
Need more?
Available Regional Inventory
48.000 available now at ttiasia.com
Sign in to add notes