Reference Only
93050-1001
Headers & Wire Housings 2.50mm Pitch Appli-Mate RAST 2.5 Female Connector, 5 Circuits, All Position Keys, Open Endwalls, Glow-Wire Capable
Datasheet
0930501001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Number of Rows | 1 Row | |
| Series | 93050 | |
| Tradename | RAST 2.5 | |
| Wire Gauge | 24 AWG | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 32 VAC | |
| Part # Aliases | 930501001 0930501001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
3.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 462,00 € |
Need more?
My Notes
Sign into see notes.