Reference Only
93601-0676
Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , M20 Thread, Grey
Datasheet
7803.6226.0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 93601 | |
| Product | Connectors | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Side | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP66, IP67 | |
| Packaging | Bulk | |
| Tradename | HDC | |
| For Use With | Size 3A Inserts | |
| Mounting Angle | Right Angle | |
| Mounting Style | Bulkhead | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,76 € | 202,80 € |
Need more?
Sign in to add notes