Reference Only
94550-4202
End of Life
Power to the Board HSG W/SEC LOCK AND LATCH 2 CKT
Datasheet
0945504202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Series | 94550 | |
| Packaging | Bulk | |
| Tradename | RAST 5 | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 945504202 0945504202 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |