Reference Only
98816-1010
Automotive Connectors NSCC RCPT CONN 1.5 WHT 10P
Datasheet
0988161010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 6 mm (0.236 in) | |
| Gender | Socket (Female) | |
| Color | White | |
| Series | 98816 | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Type | Receptacle Housing | |
| Part # Aliases | 18509EV10M9 0988161010 988161010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3.510 / Multiples: 1.170)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,78 € | 2.737,80 € | |
| 0,77 € | 6.306,30 € | |
| 0,76 € | 16.005,60 € | |
| 0,76 € | 31.122,00 € | |
| 0,748 € | 75.263,76 € |
Need more?
Sign in to add notes