Reference Only
98817-1035
Automotive Connectors NSCC Single Part, Unsealed, 1.5mm, Female Housing, 3.33mm Pit. NSCC, Wire-to-Wire, 3 Pos., Green
Datasheet
0010105325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 3 Position | |
| Pitch | 3.33 mm (0.131 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | 98817 | |
| Packaging | Bulk | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 10 A | |
| Housing Material | Polyester | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Part # Aliases | 010105325 0988171035 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9.900 / Multiples: 3.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,212 € | 2.098,80 € | |
| 0,21 € | 4.851,00 € | |
| 0,208 € | 10.982,40 € | |
| 0,206 € | 21.073,80 € | |
| 0,20 € | 50.160,00 € |
Need more?
Sign in to add notes