Reference Only
98898-1029
Automotive Connectors Rcpt Term 2.8 UCC2 0 m 2.8 UCC2 0.34-0.68
Datasheet
0988981029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 98898 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 988981029 2120509CA201H 0988981029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 19.000 / Multiples: 3.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,144 € | 2.736,00 € | |
| 0,142 € | 8.094,00 € | |
| 0,139 € | 15.846,00 € | |
| 0,137 € | 28.633,00 € | |
| 0,135 € | 69.255,00 € |
Need more?
Sign in to add notes