Reference Only
98898-1039
Automotive Connectors UCC2 TERM F 14-18AWG Reel of 3,000
Datasheet
0988981039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | 98898 | |
| Packaging | Reel | |
| Application | Power, Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Type | Receptacle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | NSCC | |
| Voltage Rating | 14 V | |
| Wire Gauge Range | 14 AWG to 18 AWG | |
| Part # Aliases | 0988981039 988981039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 27.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,144 € | 3.888,00 € | |
| 0,142 € | 11.502,00 € | |
| 0,139 € | 30.024,00 € | |
| 0,137 € | 55.485,00 € | |
| 0,135 € | 138.510,00 € |
Need more?
Sign in to add notes