Reference Only
98982-1021
Automotive Connectors 2.54mm Pit. MOX Recept. Housing, 4 Rows, 40 Pos., Black
Datasheet
52591EV40M1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Series | 98982 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 6 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 4 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MOX | |
| Type | Receptacle | |
| Part # Aliases | 989821021 0989821021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,559 € | 2.236,00 € | |
| 0,553 € | 4.424,00 € | |
| 0,546 € | 10.920,00 € | |
| 0,54 € | 21.600,00 € | |
| 0,534 € | 53.400,00 € |
Need more?
Sign in to add notes