
AA-1121
Terminals SNAP PLUG RECEPTACLE KRIM
Datasheet
AA-1121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Bullet Connectors | |
| Type | Snap Plug | |
| Termination Style | Crimp | |
| Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | Krimptite | |
| Tradename | Krimptite | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,115 € | 920,00 € | |
| 0,11 € | 1.760,00 € | |
| 0,106 € | 4.240,00 € | |
| 0,105 € | 8.400,00 € | |
| 0,104 € | 20.800,00 € |
Need more?
My Notes
Sign into see notes.