
AA-2317
Terminals AA-2317 22-18 FULLY INSUL
Datasheet
AA-2317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Male / Female | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | InsulKrimp | |
| Tradename | InsulKrimp | |
| Packaging | Bulk | |
| Mounting Angle | Piggyback | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,352 € | 352,00 € | |
| 0,348 € | 696,00 € | |
| 0,343 € | 1.372,00 € | |
| 0,339 € | 2.712,00 € | |
| 0,334 € | 6.680,00 € | |
| 0,33 € | 13.200,00 € | |
| 0,326 € | 32.600,00 € |
Need more?
Sign in to add notes