Reference Only
CT09-15S
D-Sub High Density Connectors 15P HIGH DENSITY SKT SOLDER POT CONTACT
Datasheet
CT09-15S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Current Rating | 3 A | |
| Series | 173113 | |
| Packaging | Tray | |
| Boardlocks | Without | |
| Contact Type | Stamped / Formed | |
| Insulation Material | Thermoplastic, Glass Filled | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 1 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 65,00 € | |
| 1,19 € | 119,00 € | |
| 1,08 € | 216,00 € | |
| 1,07 € | 428,00 € | |
| 1,06 € | 636,00 € | |
| 1,05 € | 1.050,00 € | |
| 1,04 € | 2.080,00 € | |
| 1,03 € | 5.150,00 € |
Need more?
Sign in to add notes