Reference Only
CT15-26P
D-Sub High Density Connectors FCT HD DSUB SDR PLUG 26 PN
Datasheet
CT15-26P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 26 Position | |
| Number of Rows | 3 Row | |
| Gender | Male | |
| Termination Style | Solder | |
| Current Rating | 3 A | |
| Packaging | Tray | |
| Filtered | Unfiltered | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 117,00 € | |
| 2,21 € | 221,00 € | |
| 2,18 € | 436,00 € | |
| 2,15 € | 860,00 € | |
| 2,12 € | 1.272,00 € | |
| 2,09 € | 2.090,00 € | |
| 2,06 € | 4.120,00 € | |
| 2,03 € | 10.150,00 € |
Need more?
Sign in to add notes