Reference Only
F-GK1/5
D-Sub Tools & Hardware ZINC LATCH LOCK 4-40 UNC NICKEL PLTD
Datasheet
F-GK1/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Latch Lock | |
| Packaging | Bulk | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7907002000 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8.758In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,57 € | 5,13 € | |
| 0,474 € | 94,80 € | |
| 0,401 € | 200,50 € | |
| 0,383 € | 383,00 € | |
| 0,379 € | 758,00 € | |
| 0,375 € | 1.875,00 € | |
| 0,372 € | 3.720,00 € | |
| 0,368 € | 9.200,00 € |
Need more?
Sign in to add notes