
F09P15-K49
D-Sub Standard Connectors FCT DSUB IDC PLG 09 PN
Datasheet
F09P15-K49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.660In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 70 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,30 € | 371,00 € | |
| 4,57 € | 1.279,60 € | |
| 4,21 € | 2.357,60 € | |
| 4,17 € | 4.670,40 € | |
| 4,13 € | 9.251,20 € | |
| 4,09 € | 20.613,60 € |
Need more?
Sign in to add notes