
F09S1G1
D-Sub Standard Connectors FCT DSUB STR PC RCPT 09 PN
Datasheet
F09S1G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,44 € | 172,00 € | |
| 3,33 € | 333,00 € | |
| 3,29 € | 658,00 € | |
| 3,10 € | 1.240,00 € | |
| 2,85 € | 2.850,00 € | |
| 2,81 € | 5.620,00 € | |
| 2,78 € | 13.900,00 € |
Need more?
Sign in to add notes