Reference Only
F1042-1P
D-Sub Tools & Hardware 9P DUSTCOVER RED
Datasheet
F1042-1P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cover | |
| For Use With | D-Sub plug, Shell Size 1 | |
| Packaging | Bulk | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20.000In Stock
10.000 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,324 € | 324,00 € | |
| 0,313 € | 626,00 € | |
| 0,31 € | 930,00 € | |
| 0,307 € | 1.535,00 € | |
| 0,279 € | 2.790,00 € | |
| 0,276 € | 6.900,00 € |
Need more?
Sign in to add notes