Reference Only
F1042-1PM
D-Sub Tools & Hardware PLASTIC DUST CAP SIZE 1 SHELL
Datasheet
F1042-1PM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap | |
| For Use With | Pin connectors, shell size 1, 9 contacts | |
| Packaging | Bulk | |
| Description/Function | Plastic dust cap, metallized | |
| Gender | Male | |
| Length | 21.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 5,36 € |
Need more?
Sign in to add notes