Reference Only
F1042-1SK
D-Sub Tools & Hardware 9P DUSTCVR W/TETHER Low-Density PE Red
Datasheet
F1042-1SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cover | |
| For Use With | D-Sub socket, Shell Size 1 | |
| IP Rating | IP50 | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | F1042-1SK 01731120108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1.690
On Order
1.690 expected on from 02-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,69 € | 5,07 € | |
| 1,54 € | 15,40 € | |
| 1,28 € | 128,00 € | |
| 1,25 € | 187,50 € | |
| 1,21 € | 302,50 € | |
| 1,17 € | 585,00 € | |
| 1,06 € | 1.060,00 € |
Need more?
My Notes
Sign into see notes.