Reference Only
F1042-3P
D-Sub Tools & Hardware D-CONN. DUST COVER
Datasheet
F1042-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cap with Clip and Chain | |
| For Use With | Hoods with Pin Connectors | |
| Packaging | Bulk | |
| Description/Function | Shell size 3 | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,376 € | 188,00 € | |
| 0,337 € | 337,00 € | |
| 0,333 € | 666,00 € | |
| 0,324 € | 972,00 € | |
| 0,321 € | 1.444,50 € | |
| 0,318 € | 2.544,00 € | |
| 0,315 € | 7.560,00 € |
Need more?
Sign in to add notes