Reference Only
F1042-3S
D-Sub Tools & Hardware D-SUB DUST COVER RED
Datasheet
F1042-3S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Dust Cover | |
| For Use With | D-Sub socket, Shell Size 3 | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,451 € | 225,50 € | |
| 0,376 € | 376,00 € | |
| 0,371 € | 742,00 € | |
| 0,354 € | 1.416,00 € | |
| 0,347 € | 3.470,00 € |
Need more?
Sign in to add notes