Reference Only
F1045-1
D-Sub Tools & Hardware Spring Lock SZ 1-4 w/Mounting Screws
Datasheet
F1045-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Spring Lock | |
| For Use With | Shell sizes 1 to 4 | |
| Packaging | Bulk | |
| Description/Function | Stainless steel spring lock with mounting screws | |
| Length | 14.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7320905060 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
1.000 expected 19-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 80,00 € | |
| 1,49 € | 149,00 € | |
| 1,29 € | 258,00 € | |
| 1,16 € | 464,00 € | |
| 1,13 € | 678,00 € | |
| 1,11 € | 1.110,00 € | |
| 1,09 € | 2.180,00 € | |
| 1,07 € | 5.350,00 € |
Need more?
Sign in to add notes