
F15P0G2
D-Sub Standard Connectors FCT DSUB SDR PLG 15 PN
Datasheet
F15P0G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.075In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,89 € | 9,45 € | |
| 1,86 € | 18,60 € | |
| 1,83 € | 45,75 € | |
| 1,80 € | 90,00 € | |
| 1,77 € | 177,00 € | |
| 1,75 € | 700,00 € | |
| 1,72 € | 1.032,00 € | |
| 1,69 € | 1.690,00 € |
Need more?
Sign in to add notes