
F25P0G1
D-Sub Standard Connectors 25P STANDARD PLUG SOLDER POT CONTACT
Datasheet
F25P0G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Mounting Style | Wire | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 3 (B) | |
| Shell Plating | Tin over Nickel | |
| Series | 172704 | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
250In Stock
7.000 expected 18-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,34 € | 267,00 € | |
| 5,19 € | 519,00 € | |
| 5,13 € | 769,50 € | |
| 4,74 € | 1.185,00 € | |
| 4,69 € | 1.876,00 € | |
| 4,53 € | 4.530,00 € | |
| 4,47 € | 8.940,00 € | |
| 4,42 € | 22.100,00 € |
Need more?
Sign in to add notes