
F25S1G1
D-Sub Standard Connectors FCT DSUB STR PC RCPT 25 PN
Datasheet
F25S1G1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Series | 172704 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,46 € | 42,30 € | |
| 7,72 € | 77,20 € | |
| 7,58 € | 189,50 € | |
| 6,98 € | 349,00 € | |
| 6,20 € | 620,00 € | |
| 5,70 € | 5.700,00 € | |
| 5,64 € | 11.280,00 € | |
| 5,58 € | 27.900,00 € |
Need more?
Sign in to add notes