Reference Only
F3W3SC-1002
D-Sub Mixed Contact Connectors FCT ML DSUB RA PC RCPT 3W3 W/CLINCH
Datasheet
F3W3SC-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 3W3 | |
| Number of Positions | 3 Position | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polyester, Glass Filled | |
| Insulation | Insulated | |
| Number of Rows | 1 Row | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
300 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,36 € | 268,00 € | |
| 4,47 € | 447,00 € | |
| 4,09 € | 1.022,50 € | |
| 3,97 € | 1.985,00 € | |
| 3,83 € | 3.830,00 € | |
| 3,76 € | 9.400,00 € |
Need more?
Sign in to add notes