F3W3SC-K121 Molex

F3W3SC-K121

D-Sub Mixed Contact Connectors 3W3 SOCKET with shell

Manufacturer:

Mfr Part:
F3W3SC-K121

TTI Part:
173107-0058

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement3W3
Number of Positions3 Position
Mounting StylePanel
Mounting AngleStraight
Termination StyleThrough Hole
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5 A
GenderFemale
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Series173107
Shell MaterialSteel
Shell PlatingTin over Nickel
Shell Size2
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
1,41 €141,00 €
1,39 €278,00 €
1,32 €396,00 €
1,31 €655,00 €
1,30 €1.300,00 €
1,29 €2.580,00 €
1,27 €6.223,00 €
Need more?
Sign in to add notes