Reference Only
FEK1/5
D-Sub Tools & Hardware BRASS INSERT 4-40 UNC THREADED
Datasheet
FEK1/5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Insert | |
| For Use With | FMH metal hoods, straight cable outlet | |
| Packaging | Bulk | |
| Description/Function | Threaded block insert, brass | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 UNC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338050 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14.400In Stock
1.800 expected 10-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,399 € | 79,80 € | |
| 0,382 € | 152,80 € | |
| 0,377 € | 226,20 € | |
| 0,285 € | 285,00 € | |
| 0,26 € | 520,00 € | |
| 0,254 € | 1.270,00 € | |
| 0,245 € | 2.450,00 € | |
| 0,239 € | 5.975,00 € |
Need more?
My Notes
Sign into see notes.