Reference Only
FKC1AE
D-Sub Backshells 9P HOOD SHIELDED ANGLED CABLE OUTLET
Datasheet
FKC1AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 (E) | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.395In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,85 € | 39,25 € | |
| 6,83 € | 68,30 € | |
| 6,76 € | 101,40 € | |
| 5,65 € | 565,00 € | |
| 5,30 € | 1.325,00 € | |
| 5,24 € | 2.096,00 € | |
| 5,18 € | 5.180,00 € | |
| 5,12 € | 10.240,00 € |
Need more?
Sign in to add notes