
FKC2A
D-Sub Backshells FCT HOOD S2 70 DEG SHLD
Datasheet
FKC2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | EMI/RFI Shielded Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Plastic | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,06 € | 406,00 € | |
| 4,01 € | 1.604,00 € | |
| 3,96 € | 3.960,00 € | |
| 3,91 € | 7.820,00 € | |
| 3,86 € | 19.300,00 € |
Need more?
My Notes
Sign into see notes.