Reference Only
FKC2AE
D-Sub Backshells 15P HOOD SHIELDED ANGLED CABLE OUTLET
Datasheet
FKC2AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Strain Relief Backshell | |
| Shell Size | 2 (A) | |
| Cable Entry Angle | Side Entry | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Number of Positions | 15 Position | |
| Packaging | Bulk | |
| Cable Diameter | 8.6 mm | |
| Flammability Rating | UL 94 V-0 | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
170In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,14 € | 30,70 € |
Need more?
Sign in to add notes