Reference Only
FKH1E
D-Sub Backshells 9P PLASTIC HOOD STRAIGHT CBL OUTLET
Datasheet
FKH1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 1 (E) | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.591In Stock
10.000 expected on from 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 6,60 € | |
| 1,98 € | 19,80 € | |
| 1,85 € | 46,25 € | |
| 1,76 € | 88,00 € | |
| 1,73 € | 173,00 € | |
| 1,70 € | 680,00 € | |
| 1,63 € | 815,00 € | |
| 1,52 € | 1.520,00 € |
Need more?
Sign in to add notes