Reference Only
FKH3E
D-Sub Backshells 25P PLASTIC HOOD STRAIGHT CBL OUTLET
Datasheet
FKH3E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Shell Size | 3 (B) | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.300In Stock
10.000 expected on from 17-Jun-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,00 € | 200,00 € | |
| 1,98 € | 396,00 € | |
| 1,96 € | 784,00 € | |
| 1,76 € | 1.760,00 € | |
| 1,74 € | 3.480,00 € |
Need more?
Sign in to add notes