Reference Only
FKT3-4B
D-Sub Tools & Hardware FKT Rubber Bushing
Datasheet
FKT3-4B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Bushing | |
| Packaging | Bulk | |
| Description/Function | Rubber bushing | |
| Length | 28 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Series | 173112 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,359 € | 179,50 € | |
| 0,305 € | 305,00 € | |
| 0,301 € | 752,50 € | |
| 0,297 € | 1.485,00 € |
Need more?
Sign in to add notes