Reference Only
FL15P7-K120
D-Sub High Density Connectors 15P PLUG CRIMP AND POKE
Datasheet
FL15P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Packaging | Bulk | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 2 (A) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 9,70 € | |
| 1,78 € | 17,80 € | |
| 1,67 € | 41,75 € | |
| 1,64 € | 82,00 € | |
| 1,59 € | 159,00 € | |
| 1,57 € | 314,00 € | |
| 1,54 € | 616,00 € | |
| 1,41 € | 1.410,00 € |
Need more?
Sign in to add notes