Reference Only
FL25P7-K120
D-Sub High Density Connectors 25P PLUG CRIMP AND POKE
Datasheet
FL25P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Packaging | Bulk | |
| Mounting Style | Panel | |
| Product Type | High Density D-Sub Connectors | |
| Shell Size | 3 (B) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.065In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,73 € | 13,65 € | |
| 2,27 € | 22,70 € | |
| 1,99 € | 99,50 € | |
| 1,90 € | 190,00 € | |
| 1,85 € | 370,00 € | |
| 1,72 € | 688,00 € | |
| 1,63 € | 1.630,00 € | |
| 1,59 € | 3.180,00 € |
Need more?
Sign in to add notes