
FL37P7-K120
D-Sub High Density Connectors 37P PLUG CRIMP AND POKE
Datasheet
FL37P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub High Density Connectors | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Termination Style | Crimp | |
| Current Rating | 5 A | |
| Series | 172704 | |
| Packaging | Bulk | |
| Mounting Style | Wire | |
| Product Type | High Density D-Sub Connectors | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 4 (C) | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.000In Stock
2.000 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,34 € | 117,00 € | |
| 2,25 € | 225,00 € | |
| 2,16 € | 432,00 € | |
| 2,13 € | 532,50 € | |
| 2,06 € | 824,00 € | |
| 2,00 € | 1.000,00 € | |
| 1,91 € | 1.910,00 € | |
| 1,88 € | 3.760,00 € |
Need more?
Sign in to add notes