
FL50P7-K120
D-Sub Standard Connectors 50P PLUG CRIMP AND POKE
Datasheet
FL50P7-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Gender | Male | |
| Type | Plug | |
| Shell Size | 5 (D) | |
| Shell Plating | Tin over Nickel | |
| Series | 172704 | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.805In Stock
4.160 expected on from 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,31 € | 16,55 € | |
| 2,76 € | 27,60 € | |
| 2,62 € | 131,00 € | |
| 2,23 € | 1.115,00 € | |
| 2,12 € | 2.120,00 € | |
| 2,09 € | 4.180,00 € | |
| 2,06 € | 6.386,00 € | |
| 2,03 € | 10.150,00 € |
Need more?
Sign in to add notes