
FM11W1P-K120
D-Sub Mixed Contact Connectors 11/1 MXD CNTACT DSVB
Datasheet
FM11W1P-K120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 11W1 | |
| Number of Positions | 15 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Termination Style | Through Hole | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Current Rating | 5 A | |
| Gender | Male | |
| Number of Rows | 2 Row | |
| Pitch | 2.84 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | 2 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,82 € | 382,00 € | |
| 3,78 € | 756,00 € | |
| 3,74 € | 1.122,00 € | |
| 3,71 € | 1.855,00 € | |
| 3,67 € | 3.670,00 € | |
| 3,63 € | 7.260,00 € | |
| 3,60 € | 18.000,00 € |
Need more?
Sign in to add notes